This multilayer ceramic capacitor has a capacitance of 0.022uF and a voltage rating of 100VDC with a tolerance of 10%. It features a X7R dielectric and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.81(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |