
Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; Axial
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |