
Resistor; Carbon Film; Res 56 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
RCD CF50S-563-JTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.