The CI0805-R0056-JT is a surface mount fixed inductor from RCD, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.0056uH with a tolerance of 5% and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.9A and has a maximum DC resistance of 0.04R. It also has a minimum quality factor of 25 and a minimum self resonant frequency of 6GHz. The inductor is available in an 0805 case size with dimensions of 2.25mm in length, 1.4mm in height, and 1.75mm in depth. It operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD CI0805-R0056-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.