The CI0805-R015-JT is a wirewound ceramic inductor with a nominal inductance of 0.015uH and a tolerance of 5%. It operates at a maximum frequency of 500Mhz and has a maximum DC current rating of 0.67A. The inductor is packaged in an 0805 case size with a product length of 2.25mm, height of 1.4mm, and product depth of 1.75mm. It is designed to operate over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD CI0805-R015-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.