The CI0805-R027-MT is a surface mount wirewound inductor with a core material of ceramic and a tolerance of 20%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 2500 MHz. The inductor is rated for a maximum DC current of 0.6 and a maximum DC resistance of 0.09. It has a case size of 0805 and dimensions of 2.25mm length, 1.4mm height, and 1.75mm depth. The operating temperature range is from -55°C to 155°C.
RCD CI0805-R027-MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.