The CI0805-R082-JT is an 0805 surface mount wirewound ceramic inductor with an inductance of 0.082uH and a tolerance of 5%. It operates at a maximum DC current of 0.39A and a maximum DC resistance of 0.21R. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 1450MHz. It is designed to operate over a temperature range of -55 to 155 degrees Celsius.
RCD CI0805-R082-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.