This 10uH wirewound ceramic inductor features a 5% tolerance and a maximum DC current of 0.21A. The device has a maximum DC resistance of 2.9 ohms and a minimum self resonant frequency of 60MHz. It is designed for surface mount applications and has an operating temperature range of -55C to 155C.
Checking distributor stock and pricing after the page loads.
RCD CI1008-100-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.