This general purpose inductor features a nominal inductance of 1uH and a tolerance of 5%. It has dual-ended terminals and is designed for use in RF applications. The inductor operates within a temperature range of -40°C to 125°C and has a minimum quality factor of 35 at its nominal inductance. The DC resistance is 1.75 ohms and the rated current is 370mA.
Checking distributor stock and pricing after the page loads.
RCD CI1008-1R0-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.75 |
| Rated Current-Max | 370 |
| Test Frequency | 25 |
| Self Resonance Frequency | 290 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.