This is a wirewound ceramic inductor with a type of RF and technology of wirewound. The core material is ceramic and it has an inductance of 4.7uH with a tolerance of 20%. The inductance test frequency is 7.9MHz and the maximum DC current is 0.3A. The maximum DC resistance is 4R and the minimum quality factor is 20. The minimum self resonant frequency is 60MHz. It has a case size of 1008 and dimensions of 2.95mm length, 2.8mm height, and 2.28mm depth. The operating temperature range is from -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD CI1008-4R7-MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |