The CI1008-5R6-JT is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 5.6uH with a tolerance of 5%. The inductor is designed to operate within a temperature range of -55C to 155C and has a maximum DC current rating of 0.245A. The device's minimum quality factor is 38 and its minimum self resonant frequency is 80MHz.
Checking distributor stock and pricing after the page loads.
RCD CI1008-5R6-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.