The CI1008-6R8-JT is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 6.8uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.235A and a maximum DC resistance of 2 ohms. It has a minimum quality factor of 37 and a minimum self resonant frequency of 70MHz. The inductor is available in a 1008 case size with a product length of 2.95mm, height of 2.8mm, and product depth of 2.28mm. It operates over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD CI1008-6R8-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.235A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.