The CI1008-R068-KB is a 0.068uH wirewound ceramic inductor with a 10% tolerance and a maximum DC current of 1.33A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 900MHz. The inductor is designed for surface mount applications and has a case size of 1008. Operating temperature range is from -55 to 155 degrees Celsius.
RCD CI1008-R068-KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.33A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI1008-R068-KB to view detailed technical specifications.
No datasheet is available for this part.