This ceramic wirewound RF inductor features a 0.15uH inductance value with a 10% tolerance, suitable for operation at 25MHz. It can handle a maximum DC current of 0.72A and has a maximum DC resistance of 0.7. The inductor is constructed with a ceramic core material and has a minimum quality factor of 25. It measures 2.95mm in length, 2.8mm in height, and 2.28mm in depth. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |