The CI1008-R18-JT is a 0.18uH inductor with a 5% tolerance, featuring a wirewound technology and ceramic core material. It has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.77 ohms. The inductor's self-resonant frequency is a minimum of 700MHz. It measures 2.95mm in length, 2.28mm in depth, and 2.8mm in height. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
RCD CI1008-R18-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.