The CI1008-R22-JT is a 1008 case wirewound ceramic inductor with a nominal inductance of 0.22uH and a tolerance of 5%. It operates at a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 155 degrees Celsius. The inductor has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.84. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
RCD CI1008-R22-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.