The CI1008-R22-KB is a general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 0.8Ohm. It has a maximum rated current of 500mA and a self-resonance frequency of 700MHz. The inductor is not shielded and is designed for RF applications. It has a quality factor of at least 50 at its nominal inductance. The inductor is a dual-ended device with two terminals and is suitable for surface mount applications. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 500 |
| Test Frequency | 25 |
| Self Resonance Frequency | 700 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |