The CI1008-R27-JT is a general purpose inductor with a nominal inductance of 0.27uH and a DC resistance of 0.91Ohm. It has a maximum rated current of 500mA and a self-resonance frequency of 700kHz. The inductor is designed for use in RF applications and is not shielded. It has a minimum operating temperature of -40C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
RCD CI1008-R27-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 500 |
| Test Frequency | 25 |
| Self Resonance Frequency | 700 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.