Inductor RF Wirewound 0.39uH 5% 25MHz 30Q-Factor Ceramic 0.57A 1.12Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
RCD CI1008-R39-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.12 |
| Rated Current-Max | 470 |
| Test Frequency | 25 |
| Self Resonance Frequency | 500 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.