This RCD CI1008-R56-JB inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.56uH with a tolerance of 5% and is tested at a frequency of 25MHz. The maximum DC current is 0.52A and the maximum DC resistance is 1.33. The inductor is available in a 1008 case size with dimensions of 2.95mm in length, 2.8mm in height, and 2.28mm in depth. It operates over a temperature range of -55°C to 155°C.
RCD CI1008-R56-JB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI1008-R56-JB to view detailed technical specifications.
No datasheet is available for this part.