This is a general purpose inductor with a nominal inductance of 0.56uH and a minimum quality factor of 50. It has a maximum rated current of 400mA and a DC resistance of 1.33. The inductor is not shielded and is intended for use in RF applications. It is a surface mount component with a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
RCD CI1008-R56-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.33 |
| Rated Current-Max | 400 |
| Test Frequency | 25 |
| Self Resonance Frequency | 450 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.