The CI1008-R75-JT is a 0.75uH wirewound ceramic inductor with a 5% tolerance and a maximum DC current of 0.49A. It has a minimum quality factor of 33 and a minimum self-resonant frequency of 330M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.95 x 2.28 x 2.8. It operates over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD CI1008-R75-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 330MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.