RESISTOR POWER FILM, 100 OHM, 1W, 5%; Product Range:FS Series; Resistance:100ohm; Power Rating:1W; Resistance Tolerance: 5%; Voltage Rating:350V; Resistor Case Style:Axial Leaded; Resistor Element Type:Thick Film; No. of Pins:2 ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |