The FRL1-502KB is a general-purpose, wirewound inductor with a ferrite core. It has an inductance of 5000uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -40°C to 105°C. It features a radial lead style and measures 10mm in length, 4mm in depth, and 10mm in height.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |