This is a general-purpose wirewound inductor with a ferrite core, rated for 10% tolerance and 5000uH inductance at 1KHz. It can handle a maximum DC current of 0.1A and has a minimum quality factor of 45. The inductor is designed for through-hole mounting with a radial lead style and dimensions of 10mm in length and 4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |