The RCD FRL1-55-680MBQ is a through-hole wirewound ferrite inductor with a type of general purpose and technology of wirewound. It has an inductance of 68uH with a tolerance of 20% and is tested at a frequency of 1KHz. The maximum DC current is 0.9A and the maximum DC resistance is 0.888 ohms. The minimum quality factor is 40. The inductor has a radial lead style and measures 10mm in length, 4mm in depth, and 10mm in height. It operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |