This 10mm ferrite wirewound inductor has an inductance of 500uH with a tolerance of 20%. It is designed for general purpose applications and has a minimum quality factor of 35. The inductor's maximum DC current is 0.34A and its maximum DC resistance is 5.3 ohms. It is available in a radial lead style and has a product length and depth of 10mm and 4mm, respectively. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 5.3Ohm |
| Minimum Quality Factor | 35 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |