The FRL1-A-680KBQ is a general purpose wirewound inductor with a ferrite core. It features an inductance of 68uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.9A and a minimum quality factor of 40. It is constructed with a radial lead style and has a product length and depth of 10 and 4mm, respectively. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |