This ferrite wirewound inductor has a nominal inductance of 1uH with a tolerance of 5%. It operates over a temperature range of -40 to 105 degrees Celsius. The inductor is designed for through-hole mounting and features a radial lead style. Its maximum DC current rating is 7A, and it has a minimum quality factor of 40.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.011Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |