The FRL1-A390MB is a general-purpose, wirewound inductor with a ferrite core. It has an inductance of 39uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40C to 105C. The maximum DC current is 1.1A, and the maximum DC resistance is 0.371. The inductor is available in a through-hole package with a product length of 10, product depth of 4, and a height of 10.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.371Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |