This ferrite wirewound inductor is a general-purpose component with a 150 microhenry inductance and 5% tolerance. It operates within a temperature range of -40 to 105 degrees Celsius. The inductor has a minimum quality factor of 60 and is designed for use in applications where a radial lead style is required. The product measures 10mm in length and 4mm in depth, with a height of 10mm.
Checking distributor stock and pricing after the page loads.
RCD FRL1-ER-151JBQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.