The FRL1-ER-151JBW is a general-purpose ferrite wirewound inductor with a core material of ferrite and an inductance of 150uH. It has a tolerance of 5% and a minimum quality factor of 60. The inductor is designed for use in applications where a maximum DC current of 0.6A is required, and it has a maximum DC resistance of 1.95. The inductor is available in a radial lead style and has a product length and depth of 10 and 4mm, respectively, with a height of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD FRL1-ER-151JBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.