This 10uH inductor features a wirewound construction with a ferrite core, providing a tolerance of 10%. The inductance is tested at 790KHz, and it has a minimum quality factor of 60. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 1.95 ohms. It is available in a radial lead package with a product length of 10mm and a product depth of 4mm.
Checking distributor stock and pricing after the page loads.
RCD FRL1-ER-151KBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.