This ferrite wirewound inductor has a nominal inductance of 150uH with a tolerance of 20%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 105 degrees Celsius. The inductor has a maximum DC current rating of 0.6A and a maximum DC resistance of 1.95 ohms. It features a minimum quality factor of 60 and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
RCD FRL1-ER-151MBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.