The RCD FRL1-ER-180JBW is a general-purpose, wirewound inductor with a ferrite core. It has an inductance of 18uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -40°C to 105°C. It features a radial lead style and a product length of 10mm, with a depth of 4mm and a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |