The RCD FRL1-ER-181MBQ is a general-purpose, wirewound inductor with a ferrite core. It has an inductance of 180 microhenries with a tolerance of 20%. The inductor is tested at a frequency of 790 kHz and has a maximum DC current of 0.58 amps. The DC resistance is maximally 2.07 ohms, and the minimum quality factor is 70. The inductor is available in a radial lead style with dimensions of 10mm in length and 4mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 2.07Ohm |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |