This ferrite wirewound inductor has a nominal inductance of 1.8uH with a tolerance of 5%. It operates within a frequency range of 7.9MHz and can handle a maximum DC current of 4.8A. The device has a minimum quality factor of 37 and a maximum DC resistance of 0.02R. It is designed for through-hole mounting and has a product length and depth of 10 and 4, respectively, with a height of 10. The inductor can operate within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 37 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |