This is a general-purpose wirewound inductor with a ferrite core, featuring an inductance of 2.5uH and a tolerance of 20%. It has a minimum quality factor of 40 and a maximum DC resistance of 0.03 ohms. The inductor is designed for through-hole mounting and has a product length and depth of 10mm and 4mm, respectively. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 4.1A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |