This ferrite wirewound inductor has a nominal inductance of 500uH with a tolerance of 5%. It operates at a maximum DC current of 0.34A and has a maximum DC resistance of 5.3 ohms. The inductor is designed for use at a test frequency of 790KHz. It has a minimum quality factor of 35 and is available in a radial lead style. The product measures 10mm in length and 4mm in depth, with a height of 10mm. It is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 5.3Ohm |
| Minimum Quality Factor | 35 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |