This 10uH ferrite wirewound inductor features a 5% tolerance and a minimum quality factor of 40. It operates within a temperature range of -40 to 105 degrees Celsius. The inductor is designed for radial lead style and is suitable for through-hole mounting. With a maximum DC current of 0.9A and a maximum DC resistance of 0.888 ohms, this inductor is suitable for a range of general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |