The RCD FRL1680JB is a general-purpose, wirewound inductor with a ferrite core. It has an inductance of 68uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -40°C to 105°C. It features a radial lead style and measures 10mm in length and 4mm in depth. The maximum DC current rating is 0.9A, and the maximum DC resistance is 0.888 ohms.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |