The RCD FRL1680MB is a general-purpose, wirewound inductor with a ferrite core. It features an inductance of 68uH and a tolerance of 20%. The inductor has a minimum quality factor of 40 and a maximum DC resistance of 0.888. It is available in a radial lead style with a product length of 10 and a product depth of 4. The inductor operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |