Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RCD GP50-1002-FTW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD GP50-1002-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP50-1002-FTW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
