Resistor; Metal Film; Res 5.62 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial
RCD GP50-5621-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 5.62kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for RCD GP50-5621-FTW to view detailed technical specifications.
No datasheet is available for this part.