
Resistor; Metal Film; 10 Kilohms; 0.25 W; 1%; Axial
RCD GP55-1002-FTW technical specifications.
| Package/Case | Metal |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.