Resistor; Metal Film; Res 475 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial
RCD GP55-4750-FTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.