
Res Metal Film 1.65K Ohm 1% 1/2W 100ppm/C Conformal AXL Thru-Hole T/R
RCD GP55S-1651-FTW technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1.65kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.