Inductor Power Wirewound 1000uH 20% 100KHz 0.3A 2.15Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
RCD HI330-102-MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3(Typ)A |
| Max DC Resistance | 2.15(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |