Inductor Power Wirewound 3.3uH 20% 100KHz 5.4A 0.013Ohm DCR T/R
RCD HI330-3R3-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 6.4(Typ)A |
| Max DC Resistance | 0.013(Typ)Ohm |
| Product Length | 13.64mm |
| Height | 6.1mm |
| Product Depth | 10.04mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.