Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R
RCD HI500-101-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7(Typ)A |
| Maximum Saturation Current | 2.4(Typ)A |
| Max DC Resistance | 0.207(Typ)Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 19.18mm |
| Height | 8.26mm |
| Product Depth | 15.88mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.